Panduit FG3EI6S-A technical specifications.
| Body Material | Vinyl |
| Color | Beige |
| Length | 72inch |
| Material | Vinyl |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FG |
| Weight | 9.55lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FG3EI6S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.