Panduit FG5YL25.0-A technical specifications.
| Color | Yellow |
| Length | 7.62m |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -29°C |
| Mount | Cable |
| Number of Channels | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FG |
| Width | 86.4mm |
| Wire/Cable Color | Yellow |
| RoHS | Compliant |
Download the complete datasheet for Panduit FG5YL25.0-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
