Panduit FHCXA-12-10U technical specifications.
| Type | Fiber Cassette |
| Product Length | 88mm |
| Product Depth | 183.3mm |
| Height | 11.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit FHCXA-12-10U to view detailed technical specifications.
No datasheet is available for this part.