
Panduit FHSCT technical specifications.
| Color | Black |
| Current | 12.5A |
| Max Operating Temperature | 1050°C |
| Min Operating Temperature | 200°C |
| Mount | Termination |
| Radiation Hardening | No |
| Voltage | 120V |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit FHSCT to view detailed technical specifications.
No datasheet is available for this part.
