Panduit FJGCCEI technical specifications.
| Package/Case | 125 |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FJGCCEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.