Panduit FJJGM5CBL technical specifications.
| Depth | 15.8mm |
| Gender | Female |
| Housing Color | Black |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FJJGM5CBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.