Panduit FJJGM5CIW technical specifications.
| Package/Case | 125 |
| Depth | 15.8mm |
| Gender | Female |
| Housing Color | Beige |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FJJGM5CIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.