Panduit FL50X50GR-A technical specifications.
| Color | Green, Grey |
| Material | Polypropylene |
| Mount | Screw, Adhesive |
| Series | PANDUCT® Type FL |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FL50X50GR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.