Panduit FL50X50LG-A technical specifications.
| Body Material | Polypropylene |
| Color | Grey |
| Depth | 50mm |
| Flammability Rating | UL94 V-2 |
| Height | 50mm |
| Length | 19.7inch |
| Material | Polypropylene, PP |
| Mount | Screw, Adhesive |
| Package Quantity | 32 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type FL |
| Weight | 8.8lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FL50X50LG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
