Panduit FLCCLIP-L technical specifications.
| Color | White |
| Material | Plastic |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FLCCLIP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.