Panduit FLCCLIPBL-L technical specifications.
| Color | Black |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCCLIPBL-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.