Panduit FLCDMC6BL technical specifications.
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FLCDMC6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.