Panduit FLCDMC6BLY technical specifications.
| Color | Black |
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCDMC6BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.