Panduit FLCDMEIY technical specifications.
| Package/Case | Ceramic |
| Color | Beige |
| Depth | 47mm |
| Gender | Male |
| Housing Color | Beige |
| Length | 6mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCDMEIY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.