Panduit FLCDS900BU technical specifications.
| Gender | Male |
| Housing Color | Blue |
| Insertion Loss | 0.1dB |
| Length | 36.7mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FLCDS900BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.