Panduit FLCDSBUY technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Depth | 47mm |
| Gender | Male |
| Housing Color | Beige |
| Length | 6mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCDSBUY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.