Panduit FLCSMC5BLY-C technical specifications.
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCSMC5BLY-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.