Panduit FLCSSBU technical specifications.
| Depth | 4mm |
| Gender | Male |
| Housing Color | Blue |
| Insertion Loss | 0.1dB |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FLCSSBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
