Panduit FLCSSCABL technical specifications.
| Package/Case | 125 |
| Gender | Male |
| Insertion Loss | 0.3dB |
| Length | 56.5mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCSSCABL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.