
LC single mode simplex fiber optic connector for cable mounting. Features a plastic body with a natural housing color and blue connector color. Offers 0.3dB insertion loss, 125um fiber cladding diameter, and 9um fiber core diameter. Designed for free-hanging, cable mount orientation with a straight connection. RoHS compliant and suitable for 0.9mm wire/cable diameter.
Panduit FLCSSCBUY technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9um |
| Housing Color | Natural |
| Insertion Loss | 0.3dB |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OptiCam® |
| Simplex/Duplex | Simplex |
| Weight | 0.128oz |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCSSCBUY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
