Panduit FMCBT3BL-X technical specifications.
| Body Material | Plastic, Rubber |
| Color | Black |
| Length | 24mm |
| Material | Rubber |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | OptiCam® |
| RoHS | Compliant |
Download the complete datasheet for Panduit FMCBT3BL-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.