Panduit FOCPX06Y technical specifications.
| Mount | Cable |
| Number of Conductors | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOCPX06Y to view detailed technical specifications.
No datasheet is available for this part.