Panduit FOCPX12Y technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOCPX12Y to view detailed technical specifications.
No datasheet is available for this part.