Panduit FODPX24Y technical specifications.
| Color | Blue |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FODPX24Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.