Panduit FODPZ36Y technical specifications.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FODPZ36Y to view detailed technical specifications.
No datasheet is available for this part.