Panduit FODRZ24Y technical specifications.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| RoHS | Compliant |
Download the complete datasheet for Panduit FODRZ24Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.