
Panduit FOMPX1AY technical specifications.
| Color | Blue |
| Mount | Cable |
| Number of Conductors | 144 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOMPX1AY to view detailed technical specifications.
No datasheet is available for this part.