
Panduit FOMRX96Y technical specifications.
| Mount | Cable |
| Number of Conductors | 96 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOMRX96Y to view detailed technical specifications.
No datasheet is available for this part.