Panduit FONLX72Y technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 72 |
| Maximum Outer Diameter | 11.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit FONLX72Y to view detailed technical specifications.
No datasheet is available for this part.