Panduit FONRX24Y technical specifications.
| Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FONRX24Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.