Panduit FONRZ36Y technical specifications.
| Type | Fiber Cable |
| Number of Fibers | 36 |
| Jacket Color | Black |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| HTS Code | 8544700000 |
| Schedule B | 8544700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit FONRZ36Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.