
Panduit FOPPX48Y technical specifications.
| Mount | Cable |
| Number of Conductors | 48 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOPPX48Y to view detailed technical specifications.
No datasheet is available for this part.
