Panduit FOTNX72 technical specifications.
| Mount | Cable |
| Number of Conductors | 72 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOTNX72 to view detailed technical specifications.
No datasheet is available for this part.