Panduit FOV452X2LG technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Grey |
| Length | 199.5mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Fiber-Duct™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOV452X2LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.