Panduit FOWNX36 technical specifications.
| Mount | Cable |
| Number of Conductors | 36 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FOWNX36 to view detailed technical specifications.
No datasheet is available for this part.