Panduit FP6X88TC technical specifications.
| Cable Type | Cat 6a |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | RCP-PL |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FP6X88TC to view detailed technical specifications.
No datasheet is available for this part.