Panduit FQ6-6-3 technical specifications.
| Body Orientation | Straight |
| Type | SC-MTP Adapter |
| Mode | Multi Mode |
| Fiber Cable Type | Duplex |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit FQ6-6-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.