Panduit FQZO-12-10AS technical specifications.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Series | QuickNet™ |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FQZO-12-10AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.