Panduit FR1.5IDEOR technical specifications.
| Color | Orange |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FiberRunner®, QuickLock™ |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FR1.5IDEOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.