Panduit FR6X4OR6 technical specifications.
| Color | Orange |
| Height | 4.44inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl |
| Mount | Brackets |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | FiberRunner® |
| Width | 6.58inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FR6X4OR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.