Panduit FRA4X4OR technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Orange |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fiber-Duct™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRA4X4OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.