Panduit FRAFC58 technical specifications.
| Body Material | Steel |
| Depth | 34.9mm |
| Mount | Cable |
| Packaging | Bulk |
| Series | FiberRunner®, QuickLock™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRAFC58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.