Panduit FRBC4X4YL technical specifications.
| Color | Yellow |
| Material | ABS |
| Package Quantity | 1 |
| Series | FiberRunner®, QuickLock™ |
| Weight | 14.256001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRBC4X4YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.