Panduit FRCR12BL-X technical specifications.
| Color | Black |
| Height | 1.05inch |
| Length | 7.56inch |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 10 |
| Series | FiberRunner®, QuickLock™ |
| Weight | 1.047lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRCR12BL-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.