Panduit FRCR6BL-X technical specifications.
| Color | Black |
| Height | 1inch |
| Length | 6.89inch |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 10 |
| Series | FiberRunner®, QuickLock™ |
| Weight | 6.672oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRCR6BL-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.