Panduit FRHC4YL6 technical specifications.
| Color | Yellow |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Series | FiberRunner®, QuickLock™ |
| Weight | 2.563lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRHC4YL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.