Panduit FRHD2KTYL technical specifications.
| Color | Yellow |
| Height | 2inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | FiberRunner® |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRHD2KTYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.