Panduit FRIDT4X4OR technical specifications.
| Color | Orange |
| Material | ABS |
| Package Quantity | 15 |
| Series | FiberRunner®, QuickLock™ |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRIDT4X4OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.