Panduit FROVRA6X4BL technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 178.8mm |
| Length | 196.6mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit FROVRA6X4BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.