Panduit FROVRASC12BL technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 235.1mm |
| Length | 349.1mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit FROVRASC12BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
